
Female, non-insulated terminal for crimp termination, designed for 6AWG wire with a 5.3mm wire/cable diameter. Features a copper body with tin plating, and copper, silver, copper alloy contacts also with tin plating. This straight-oriented, free-hanging component has a 15.88mm depth, 8.33mm diameter, and 31.65mm length, with an inside diameter of 5.89mm. Maximum operating temperature is 170°C, and it is RoHS and ELV compliant.
TE Connectivity 33466 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Blue |
| Contact Material | Copper, Silver, Copper Alloy |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Diameter | 8.33mm |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Inside Diameter | 5.89mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 31.65mm |
| Manufacturer Series | 33466 |
| Material | Copper, Tin |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Terminal Gender | Female |
| Termination | Crimp |
| Thickness | 1.45mm |
| Tongue Thickness | 1.45mm |
| Wire/Cable Diameter | 5.3mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33466 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
