
Female, non-insulated, free-hanging terminal with a straight orientation. Features copper body and contact material, both finished with tin plating. Designed for crimp termination with a stud diameter of 5mm (M5 stud size). This component is RoHS and ELV compliant, constructed from copper, and measures 33.38mm in length, 16.7mm in width, and 16.66mm in depth. Supplied in loose piece packaging with a quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 33468 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 33468 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 16.66mm |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 33.38mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33468 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
