
Female, non-insulated terminal with a straight orientation, designed for crimp termination. Features a copper body with tin plating and copper/silver contacts also plated in tin. This component has a maximum operating temperature of 170°C and a wire/cable diameter capacity of 6.7mm, with a stud diameter of 0.328 inches (M8). Constructed from copper and tin, it measures 33.38mm in length, 8.33mm in diameter, and 16.66mm in depth, with a thickness of 1.78mm. It is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 33470 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 16.66mm |
| Diameter | 8.33mm |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 33.38mm |
| Material | Copper, Tin |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Crimp |
| Thickness | 1.78mm |
| Wire/Cable Diameter | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.