
Quick Disconnect Terminal 15-20AWG Brass RCP 17mm Pre-Tin T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 336075-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 336075-3 technical specifications.
| Product Length (mm) | 17 |
| Product Depth (mm) | 7.4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Tab Size (mm²) | 5.14 |
| Tab Dimensions (mm) | 6.35x0.81 |
| Type | Quick Disconnect Terminal |
| Gender | RCP |
| Termination Method | Crimp |
| Plating | Pre-Tin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Wire Size | 15-20AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 336075-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.