
Shielded, straight modular connector with 8 contacts and 8 positions, designed for Cat5 applications. Features gold-plated brass contacts and a polycarbonate housing in clear. Operates within a temperature range of -40°C to 60°C with a maximum voltage rating of 150V AC/DC. Termination is IDC, supporting round cable types with a wire gauge range of 24-26 AWG.
Sign in to ask questions about the TE Connectivity 336330-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 336330-1 technical specifications.
| Color | Clear |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 23.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 1.02mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 336 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | -6.01mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 336330-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
