
One-position, straight, cable mount receptacle housing for crimp termination. Constructed from natural colored Nylon (PA66) with a UL94 V-2 flammability rating. Features a 6.35mm tab width and a maximum operating temperature of 105°C. This RoHS compliant component is designed for free-hanging applications and supports a 220V AC maximum voltage rating.
TE Connectivity 336369-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 24.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 24.4mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 336369-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.