
Heavy-duty, non-insulated ring tongue terminal for 14-16 AWG wire. Features a copper contact material with tin plating, designed for M4 stud sizes with a 4.17mm stud diameter. This female terminal offers a 0.723-inch length and is supplied in a 500-piece carton. It is RoHS and ELV compliant, made from copper, and suitable for free-hanging mounting.
Sign in to ask questions about the TE Connectivity 33717 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 33717 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.723inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Carton |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33717 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
