Vertical 2-row board-to-board connector featuring 14 positions and 14 contacts. Contact material is bronze with 3um tin plating. Offers 0.13-inch contact post length and integrated contact retention. Housing is green with a 0.53-inch height and 2.54mm pitch. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the TE Connectivity 338030-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 338030-1 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.13inch |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.53inch |
| Housing Color | Green |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Edge |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 338030-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.