TE Connectivity 338084-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Keyed | No |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Panel Mount Retention | Yes (With) |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 338084-3 to view detailed technical specifications.
No datasheet is available for this part.