Female receptacle connector with 122 contacts arranged in 6 loaded rows. Features bronze contacts with tin/lead plating and a 4mm pitch. Designed for board mounting with a right-angle orientation and press-fit termination. UL94 V-0 flammability rating.
TE Connectivity 338108-2 technical specifications.
| Body/Shell Style | RECEPTACLE |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| DIN Conformance | No |
| ELV | Non-Compliant |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| IEC Conformance | No |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Manufacturer Series | 338108 |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Board |
| Mounting Style | RIGHT ANGLE |
| Number of Contacts | 122 |
| Number of Rows | 6 |
| Number of Rows Loaded | 6 |
| Option | General Purpose |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 4mm |
| Plating Thickness | 0.5um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 338108-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.