
Modular Ethernet connector assembly featuring 8 positions and 8 loaded contacts. Constructed with bronze contacts plated in gold for reliable conductivity. Offers a straight, vertical PCB mounting orientation with a 2.54mm pitch and 1.6mm PCB thickness compatibility. The black housing is UL94 V-0 rated for flammability and operates within a -40°C to 70°C temperature range. Termination is achieved via solder, with a tail length of 0.124 inches.
TE Connectivity 338360-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.9mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 15.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 0.124inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 338360-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
