
Insulated splice terminal for 16-22 AWG wire, featuring a straight, 27.33mm copper body with tin plating. This component utilizes copper and silver contact materials, also tin plated, and is insulated with red vinyl for secure connections. Rated for 600V operating supply voltage, it offers a 3.56mm diameter and is RoHS compliant.
TE Connectivity 34070 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Diameter | 3.56mm |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 3.56mm |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 27.33mm |
| Material | Copper, Tin, PVC |
| Min Operating Temperature | -25°C |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
