
Female, non-insulated, straight orientation terminal for crimp termination. Features copper body and contact with tin plating, supporting wire gauges from 16AWG to 22AWG. Maximum operating temperature of 170°C. Dimensions include a 7.14mm depth and width, 4.83mm diameter, and 0.574-inch length. Packaging is loose piece with 1000 units per package. RoHS compliant.
TE Connectivity 34109 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.14mm |
| Diameter | 4.83mm |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.574inch |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.82mm |
| Stud Size | M5 |
| Termination | Crimp |
| Width | 7.14mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
