A general purpose terminal with a copper material, 1 hole, and a stud diameter of 0.39inch. It is nickel plated and available in a packaging quantity of 1000 pieces. The terminal is not insulated and is not lead free. It is compliant with RoHS regulations and is packaged as a loose piece. The terminal has a length of 25.27mm and is made of copper.
Sign in to ask questions about the TE Connectivity 34115-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 34115-1 technical specifications.
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 25.27mm |
| Material | Copper |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34115-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.