General purpose spade tongue terminal, featuring a copper body with tin plating and a silver-plated copper contact. Designed for crimp termination, this non-insulated component supports wire gauges from 16AWG to 22AWG with a maximum wire/cable diameter of 1.6mm. It offers a 5mm stud diameter (M5) and a length of 17.4mm, operating up to a maximum temperature of 170°C. Packaged as 1000 loose pieces, this RoHS compliant terminal is suitable for free-hanging mounting.
TE Connectivity 34118 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 9.53mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 17.4mm |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Terminal Material | Copper |
| Termination | Crimp |
| Width | 9.53mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.