
Ring tongue terminal, non-insulated, featuring a copper body with tin plating. Designed for 14-16 AWG wire, it offers a 2.1mm wire/cable diameter capacity and a 2.16mm inside diameter. The terminal has a 12.19mm length, 3.51mm diameter, and 6.35mm depth, with a 0.79mm thickness and 790um tongue thickness. Contact material is copper with silver plating, and the terminal is rated for a maximum operating temperature of 170°C. This loose piece terminal is RoHS compliant.
TE Connectivity 34120 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Diameter | 3.51mm |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 2.16mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.48inch |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Tongue Thickness | 790um |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
