Female ring tongue terminal for 14-16 AWG wire, featuring a 16.15mm length and 5mm stud diameter (M5). Constructed from copper with tin plating for enhanced conductivity and corrosion resistance. Designed for crimp termination, this non-insulated component operates up to 170°C and is RoHS compliant.
TE Connectivity 34123 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 197 |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 8.71mm |
| Finish | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 16.15mm |
| Manufacturer Series | 34123 |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Terminal Gender | Female |
| Termination | Crimp |
| Thickness | 0.79mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
