
Non-insulated female terminal for 14-16 AWG wire, featuring a 5/16 inch stud diameter and M8 stud size. Constructed with a copper body plated in tin, and copper, copper alloy, or silver contacts also plated in tin. This free-hanging component offers a maximum operating temperature of 170°C and a crimp termination method.
TE Connectivity 34125 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Copper Alloy, Silver |
| Contact Plating | Tin |
| Depth | 11.91mm |
| Diameter | 0.312inch |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 21.72mm |
| Material | Copper, Tin |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Terminal Gender | Female |
| Termination | Crimp |
| Width | 11.91mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
