
Non-insulated, free-hanging terminal for 14-16 AWG wire, featuring a 0.375-inch stud diameter. Constructed from copper with tin plating on both body and contact. Operates up to 170°C, with a crimp termination method and a wire/cable diameter capacity of 2.1mm. This component is government qualified and RoHS compliant.
TE Connectivity 34126 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.49mm |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 25.27mm |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.375inch |
| Termination | Crimp |
| Width | 13.49mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
