General purpose spade tongue terminal for 14-16 AWG wire. Features a copper body with tin plating and a copper contact material also plated in tin. This non-insulated, free-hanging terminal has a 17.4mm length, 9.78mm width, and 4.34mm stud diameter suitable for M4 studs. Crimp termination ensures secure wire connection. RoHS compliant and supplied in loose piece packaging.
TE Connectivity 34128 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 9.78mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 17.4mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Width | 9.78mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.