
Insulated female splice connector for 22-16 AWG wire. Features a copper body with tin plating and a vinyl insulation in red, with an insulation diameter of 3.05mm. This straight-oriented, two-wire entry splice utilizes crimp termination and is supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 34131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 34131 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.05mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 19.3mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
