
Red, insulated, female crimp terminal with a straight orientation, designed for wire gauges 16-22 AWG. Features copper contacts with silver plating and tin plating, housed in red vinyl insulation with a diameter of 0.14 inches. This free-hanging component has a voltage rating of 600V AC and a length of 17.37mm. It supports insulated wire and is RoHS compliant.
TE Connectivity 34141 technical specifications.
| Color | Red |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Length | 17.37mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
