
Female receptacle terminal for discrete wire, accepting 15-20AWG wire gauges. Features a 6.35mm mating tab width and a 2.9mm wire/cable diameter. Constructed from brass with a non-insulated polyamide insulation. Offers insulated wire support and operates within a temperature range of -40°C to 140°C. This free-hanging terminal is supplied in a box of 1000 units.
TE Connectivity 341412-1 technical specifications.
| Contact Gender | Female |
| Contact Type | Socket |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.114inch |
| Length | 0.853inch |
| Material | Polyamide |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 140°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Unplated |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.9mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 341412-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.