
Female, insulated, free-hanging terminal with a straight orientation. Features copper body with tin plating and copper/silver contacts with tin plating. Designed for crimp termination, supporting wire gauges from 16AWG to 22AWG with a maximum wire/cable diameter of 3.56mm. Offers a voltage rating of 600V AC and a maximum operating temperature of 90°C. Constructed with vinyl insulation in red, compliant with RoHS and ELV standards.
TE Connectivity 34145 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 7.14mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 20.55mm |
| Material | Copper |
| Max Operating Temperature | 90°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
