
Female, insulated, straight, free-hanging terminal for wire gauges 22-16 AWG and 22-18 AWG. Features a copper body with tin plating and copper/copper alloy contacts also with tin plating. Insulation is red vinyl with a maximum diameter of 3.56mm. Operating temperature range is -25°C to 90°C, with a voltage rating of 600V AC. Crimp termination, 21.74mm length, 7.92mm depth, and 0.79mm tongue thickness.
TE Connectivity 34149 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.56mm |
| Insulation Material | Vinyl |
| Jacket Material | Vinyl |
| Lead Free | Lead Free |
| Length | 21.74mm |
| Manufacturer Series | 34149 |
| Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.82mm |
| Stud Size | M5 |
| Terminal Gender | Female |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
