Plasti-Grip Ring Tongues
TE Connectivity 34160-0 technical specifications.
| Color | Blue |
| Contact Material | Copper, Silver |
| Insulation Material | PVC |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34160-0 to view detailed technical specifications.
No datasheet is available for this part.