
Ring tongue terminal for 14-16 AWG wire, featuring a copper contact with tin plating and a vinyl insulation in blue. This free-hanging, insulated terminal has a 5.3mm stud diameter (M5) and a length of 22.4mm. Rated for 600V AC, it offers a 4.9mm insulation diameter and is RoHS compliant.
TE Connectivity 342144-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 4.9mm |
| Insulation Material | Vinyl |
| Length | 22.4mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5.3mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342144-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
