
Yellow insulated ring tongue terminal for 10-12 AWG wire. Features a copper contact with tin plating, vinyl insulation, and a 6.4mm insulation diameter. This free-hanging terminal has a 4.3mm stud diameter (M4) and a 28.03mm length, rated for 600V AC. Crimp termination and RoHS compliant.
Sign in to ask questions about the TE Connectivity 342183-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 342183-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 6.4mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 28.03mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.3mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.039inch |
| Tongue Thickness | 0.032inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342183-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
