Non-insulated spade tongue terminal for 22-26 AWG wire. Features a copper contact material with tin plating, offering a 2.54µm plating thickness. This loose piece terminal has a 10.95mm length, 0.46mm tongue thickness, and an M3 stud size with a 0.119-inch stud diameter. It is RoHS compliant and ELV compliant, designed for standard termination and free-hanging mounting.
Sign in to ask questions about the TE Connectivity 34247 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 34247 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 10.95mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 0.119inch |
| Stud Size | M3 |
| Termination | Standard |
| Tongue Thickness | 0.46mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34247 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
