
The Thermofit 342A0 cable sleeve is a molded polyolefin product with a black color. It operates within a temperature range of -55°C to -135°C. The cable sleeve is compliant with ELV regulations.
TE Connectivity 342A012-3-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 49.3mm |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 342A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342A012-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
