
The Thermofit 342A0 heat shrink is a molded heat shrink tubing with a black color. It is compliant with ELV regulations and not applicable for lead free requirements. The material used is polyolefin. The operating temperature range is from -67°C to 275°C.
TE Connectivity 342A012-4-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Radiation Hardening | No |
| Series | Thermofit 342A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342A012-4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.