
The Thermofit 342A0 is a molded heat shrink product from TE Connectivity. It has a maximum operating temperature of 221°C and a minimum operating temperature of -22°C. The product is compliant with ELV standards and is available in bulk packaging. The material used is PO, a type of polyolefin, and the color is black.
TE Connectivity 342A024-100-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Packaging | Bulk |
| Series | Thermofit 342A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342A024-100-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
