
The Thermofit 342A0 heat shrink is a molded polyolefin product with a black color. It is compliant with ELV regulations and has a maximum operating temperature of 275°C and a minimum operating temperature of -67°C. The product is packaged in a bag and is part of the Thermofit 342A0 series.
TE Connectivity 342A024-4-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Packaging | Bag |
| Series | Thermofit 342A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342A024-4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.