
This polyolefin molded sleeve is designed for cable management applications. It is made from a black material and is compliant with ELV regulations. The operating temperature range is from -55°C to 105°C. The sleeve is packaged in bulk and is not suitable for radiation hardening applications.
TE Connectivity 342A048-4/86-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342A048-4/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
