
The Thermofit 342A0 heat shrink is made from polyolefin material and features a molded package. It has a maximum operating temperature of 140°C and a minimum operating temperature of -4°C. This heat shrink is compliant with ELV regulations and is available in bulk packaging.
TE Connectivity 342A058-4/42-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Packaging | Bulk |
| Series | Thermofit 342A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342A058-4/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
