
Heat Shrink Transition Elastomer
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 342A112-25-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ELASTOMER |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 342A1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342A112-25-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
