
The Thermofit 342A1 cable sleeve is a heat-resistant, modified elastomer material with a black color. It is compliant with European Low Voltage (ELV) regulations. Operating temperature range is from -75°C to 150°C. The sleeve is designed for cable management applications and is not applicable for lead-free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 342A112-25/225-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| Series | Thermofit 342A1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342A112-25/225-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.