The Thermofit 342A1 heat shrink is a molded component made from modified elastomer with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with ELV regulations and is available in bulk packaging. The heat shrink has a black and green color and is not applicable for lead-free requirements.
TE Connectivity 342A112-25/86-0 technical specifications.
| Body Material | ELASTOMER |
| Package/Case | Molded |
| Color | Black, Green |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 342A1 |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 342A112-25/86-0 to view detailed technical specifications.
No datasheet is available for this part.