The Thermofit 342A1 heat shrink is a molded, black heat shrink with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with ELV regulations. The material is polyolefin. This product is not lead-free and is not government qualified.
TE Connectivity 342A112-3/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 342A1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342A112-3/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.