The Thermofit 342A1 is a molded cable assembly with a maximum operating temperature of 221°C and a minimum operating temperature of -22°C. It is compliant with ELV standards and available in bulk packaging. The cable assembly is made of polyolefin material and has a black color. It is not applicable for lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 342A1 |
| RoHS | Compliant |