TE Connectivity 342A124-100-CS-1972-0 technical specifications.
| Length | 89.9mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342A124-100-CS-1972-0 to view detailed technical specifications.
No datasheet is available for this part.