
The Thermofit 342A1 heat shrink is a molded polyolefin product with a black color. It is compliant with ELV regulations and has a maximum operating temperature of 140°C and a minimum operating temperature of -4°C. The material is not lead free as it is not applicable to this product.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 342A124-3/42-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Series | Thermofit 342A1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342A124-3/42-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.