
The Thermofit 342A1 is a heat shrink product made from polyolefin material. It has a maximum operating temperature of 275°C and a minimum operating temperature of -67°C. The heat shrink is compliant with ELV regulations. It is available in a length of 89.9mm and has a black color.
TE Connectivity 342A124-4-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 89.9mm |
| Material | Polyolefin |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Series | Thermofit 342A1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342A124-4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.