The Thermofit 342A1 is a molded cable sleeve with a black color, operating within a temperature range of -75°C to 150°C. It is compliant with ELV regulations. The sleeve is made of modified elastomer material and is available in bulk packaging.
TE Connectivity 342A138-25/225-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 342A1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342A138-25/225-0 to view detailed technical specifications.
No datasheet is available for this part.