Heat Shrink Tubing Y Style Polyolefin Black
TE Connectivity 342A215-3-0 technical specifications.
| Package/Case | Molded |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 342A215-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.