
General purpose, non-insulated terminal for 8AWG wire. Features a copper body with tin plating and copper, silver, copper alloy contacts also with tin plating. Designed for straight, crimp termination with a maximum operating temperature of 170°C. This component has a 7.52mm diameter and 9.53mm length, with an inside diameter of 4.37mm. Packaging includes 500 loose pieces.
TE Connectivity 34318 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Red |
| Contact Material | Copper, Silver, Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.52mm |
| Diameter | 7.52mm |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 4.37mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Manufacturer Series | 34318 |
| Material | Copper, Tin |
| Max Operating Temperature | 170°C |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 7.52mm |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Terminal Gender | Female |
| Terminal Material | Copper |
| Termination | Crimp |
| Thickness | 1.22mm |
| Wire/Cable Diameter | 10.5mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
