
General purpose, non-insulated, straight copper terminal splices designed for 6AWG wire. Features tin-plated copper body and contacts with silver plating for enhanced conductivity. Maximum operating temperature of 170°C and a DC rated voltage of 300V. Each loose piece splice has a 11.1mm length, 9.37mm outside diameter, and 5.89mm inside diameter. RoHS compliant and lead-free.
TE Connectivity 34319 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 9.37mm |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 5.89mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Material | Copper, Tin |
| Max Operating Temperature | 170°C |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 9.37mm |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Terminal Material | Copper |
| Termination | Crimp |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.