
Butt splice terminal for 6AWG wire, featuring a non-insulated, crimp termination. Constructed with a copper body and tin plating, it utilizes copper and silver contacts also plated in tin. This component has a 2-wire entry configuration, with an inside diameter of 5.89mm and an outside diameter of 9.37mm, a length of 25.78mm, and a depth of 9.37mm. It is RoHS compliant and packaged as loose pieces.
Sign in to ask questions about the TE Connectivity 34322 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 34322 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 9.37mm |
| Government Qualified | No |
| Inside Diameter | 5.89mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 25.78mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Outside Diameter | 9.37mm |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34322 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
