
Butt splice terminal, non-insulated, with two wire entries. Features a copper body with tin plating and copper/silver contacts also tin plated. Designed for straight orientation with a 7.52mm inside diameter and 11.76mm outside diameter, extending to 28.96mm in length and 11.76mm in depth. This component is lead-free, RoHS and REACH SVHC compliant, and suitable for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 34323 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 34323 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 11.76mm |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 7.52mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 28.96mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 11.76mm |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34323 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
