
Right-angle, shielded male pin header for signal applications, featuring 18 positions across 3 rows with a 5mm pitch. Constructed with gold-plated brass contacts and a black housing, this through-hole mount component offers solder termination and a 52.71mm length. Designed for general use, it is RoHS compliant and sealable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 344103-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Gold, Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| ELV | Compliant |
| Housing Color | Black |
| Length | 52.71mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 195 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | EconoSeal III 070 |
| Shielding | Shielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 1.602inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 344103-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
